This 4PDT electromechanical relay has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 28V DC. The relay's coil is rated for 48V DC and has a resistance of 890 ohms. The maximum current rating is 12A. The relay is packaged in bulk and has a flange mount configuration.
Leach International K-J1M-300L technical specifications.
| Coil Current | 53.93mA |
| Coil Resistance | 890R |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.