This 4PDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC. It can operate within a temperature range of -70°C to 125°C. The relay is mounted with flanges and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Leach International KA-D4E technical specifications.
| Coil Current | 225mA |
| Coil Voltage (AC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International KA-D4E to view detailed technical specifications.
No datasheet is available for this part.