The KC-D4B relay from Leach International is a 3PDT electromechanical relay with a maximum current rating of 25A and a maximum operating temperature of 125°C. It has a coil voltage of 12V and a coil resistance of 70R. The relay is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with flange mounts.
Checking distributor stock and pricing after the page loads.
| Coil Current | 171.4mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |