Electromechanical Relay 115VAC 25A 3PDT(43.64x25.78x25.65)mm Flange Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |