The KCA-D2K relay from Leach International features a 28mA coil current and 115VAC coil voltage. It has a maximum current rating of 25A and is designed to operate within a temperature range of -70°C to 125°C. The relay is available in a flange mount package type and is not radiation hardened. It is not RoHS compliant.
Leach International KCA-D2K technical specifications.
| Coil Current | 28mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.