Electromechanical Relay 28VAC 25A 3PDT(43.64x25.78x25.65)mm Flange Non Latching Relay
Leach International KCA-D4E technical specifications.
| Coil Current | 225mA |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Leach International KCA-D4E to view detailed technical specifications.
No datasheet is available for this part.