The KCL-A2V is a 3PDT magnetic latching relay with a maximum current rating of 25A. It features a 6VDC coil voltage and a maximum pick-up voltage of 4.5VDC. The relay has a coil current of 214.3mA and a coil resistance of 28 ohms. It can handle a maximum AC switching voltage of 115/200V and a maximum DC switching voltage of 28V. The relay is socket mounted and operates within a temperature range of -70°C to 125°C.
Leach International KCL-A2V technical specifications.
| Type | Magnetic Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 11 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.3mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International KCL-A2V to view detailed technical specifications.
No datasheet is available for this part.