Electromechanical Relay 48VDC 1.5KOhm 25A 3PDT(43.64x26.04x25.65)mm Flange Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Magnetic Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 11 |
| DC Coil Voltage | 48V |
| Maximum Pick-Up Voltage | 24VDC |
| Coil Current | 32mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 1.5KOhm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |