This 3PDT relay features a maximum current rating of 25A and a maximum voltage rating of 28V. It operates within a temperature range of -70°C to 125°C and is designed for flange mount applications. The relay is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 62.22mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |