This 11-contact 3PDT magnetic latching relay features a 6V DC coil voltage and 214.3mA coil current. It has a maximum pick-up voltage of 4.5VDC and can switch up to 115/200V AC or 28V DC. The relay is designed for flange mounting and operates between -70°C and 125°C. It is a general-purpose electromechanical relay with a solder pin termination style.
Checking distributor stock and pricing after the page loads.
Leach International KCL-D4V technical specifications.
| Type | Magnetic Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 11 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.3mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |