Electromechanical Relay 6VDC 28Ohm 25A 3PDT(43.64x26.04x26.04)mm Flange Magnetic Latching Relay
Leach International KCL-J2C technical specifications.
| Coil Current | 214.3mA |
| Coil Resistance | 28R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.