The KCL-W4A is a 3PDT latching relay with a maximum current rating of 25A and a DC coil voltage of 28V. It can switch up to 115VAC and has a coil resistance of 450 ohms. The relay operates within a temperature range of -70°C to 125°C.
Checking distributor stock and pricing after the page loads.
Leach International KCL-W4A technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| DC Coil Voltage | 28V |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |