ELECTROMECHANICAL RELAY 3PDT-Latching 25A 6VDC 28Ohm
Checking distributor stock and pricing after the page loads.
Leach International KCL-W4C technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| DC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |