The KD-D4A is a SPDT 3PST electromechanical relay with a max current rating of 25A and a max voltage rating of 28V DC. It operates within a temperature range of -70°C to 125°C. The relay is mounted via flanges and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT, 3PST |
| RoHS | Not CompliantNo |