Electromechanical Relay 28VDC 450Ohm 25A 3PST-NO/SPDT(43.64x25.78x25.4)mm Socket Latching Relay
Leach International KDL-D4A technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PST-NO|SPDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 13 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.