This 4PDT electromechanical relay is designed for high current applications, with a maximum rating of 12A and a coil voltage of 12V DC. It can withstand a maximum voltage rating of 28V DC and operates within a temperature range of -70°C to 125°C. The relay is mounted using flanges and is available in bulk packaging. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 107.14mA |
| Coil Resistance | 112R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |