This SPST relay has a maximum operating temperature range of -70°C to 125°C and a maximum voltage rating of 28V DC. It can handle a maximum current of 50A and has a coil resistance of 290 ohms. The relay is designed for flange mount applications and has a maximum coil current of 96.55mA.
Leach International KM-U5A technical specifications.
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Max Current Rating | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.