Electromechanical Relay 12VDC 100Ohm 5A 4PDT(32.5x20.6x16.3)mm Socket Hermetically Sealed Relay
Checking distributor stock and pricing after the page loads.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 120mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |