Leach International M220-D4N-003 technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 70mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M220-D4N-003 to view detailed technical specifications.
No datasheet is available for this part.