This hermetically sealed relay features a double pole double throw contact arrangement and a maximum current rating of 10A. It operates within a temperature range of -65 to 125 degrees Celsius and has a termination style of solder hook. The relay's coil voltage is 28VDC, with a maximum pick-up voltage of 19.8VDC and a coil current of 87.5mA. It can switch up to 115/200VAC and has a coil resistance of 320 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 19.8VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |