Electromechanical Relay 28VAC 10A DPDT(44x13.3x28.6)mm Socket Hermetically Sealed Relay
Leach International M301-D4E-003 technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 22VAC |
| Coil Current | 240mA |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M301-D4E-003 to view detailed technical specifications.
No datasheet is available for this part.