This hermetically sealed relay features a single pole double throw (SPDT) contact arrangement and a maximum current rating of 25A. The relay is powered by a 28VDC coil with a maximum pick-up voltage of 18VDC and a coil current of 87.5mA. The termination style is solder hook, and the relay is mounted via a socket. The operating temperature range is -65°C to 125°C.
Leach International M320-D4A technical specifications.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 5 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 87.5mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 320Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International M320-D4A to view detailed technical specifications.
No datasheet is available for this part.