Power Relay 28VDC 10A 4PDT(26x25.7x26)mm
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 96.55mA |
| Coil Resistance | 290Ohm |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |