This hermetically sealed relay features a 4PDT contact arrangement and a maximum current rating of 10A. It can handle an AC coil voltage of 115V and a maximum pick-up voltage of 90VAC. The relay is designed for socket mounting and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Hermetically Sealed Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 90VAC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |