The M502-A2B is a 12V latching relay with a 3PDT contact arrangement and a maximum current rating of 25A. It features a solder hook termination style and 14 terminals. The relay has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 107.14mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 112Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |