Electromechanical Relay 28VDC 450Ohm 25A 3PDT(26x26x25.7)mm THT Latching Relay
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |