The M502-A4ND is a 3PDT latching relay with a maximum current rating of 25A. It has a DC coil voltage of 28VDC and a maximum pick-up voltage of 18VDC. The relay's coil current is 62.22mA and its coil resistance is 450 ohms. The maximum AC switching voltage is 200V and the maximum DC switching voltage is 28V. The relay is mounted through a hole and operates over a temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |