The M502-B1CC is a 3PDT latching relay with a maximum current rating of 25A and a maximum switching voltage of 200V AC. It has a 6V DC coil voltage and a coil current of 214.27mA. The relay is designed for flange mount and has a minimum operating temperature of -65°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Leach International M502-B1CC technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |