The M502-B1ND is a 3PDT latching relay with a 14-terminal configuration and a maximum current rating of 25. It features a solder pin termination style and a coil voltage of 28VDC. The relay has a maximum pick-up voltage of 18VDC and a coil current of 62.22. It can switch up to 200VAC and has a coil resistance of 450. The M502-B1ND is designed for flange mounting and operates within a temperature range of -65 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |