This latching relay features a 3PDT contact arrangement and a maximum current rating of 25A. It has a termination style of solder pin and a number of terminals of 14. The DC coil voltage is 28VDC with a maximum pick-up voltage of 18VDC. The coil current is 62.22mA and the coil resistance is 450 ohms. The maximum AC switching voltage is 200V and the maximum DC switching voltage is 28VDC. The relay is designed for flange mount and operates between -65°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |