This latching relay features a 3PDT contact arrangement with a maximum current rating of 25A. It has a termination style of solder pin and 14 terminals. The relay operates with a DC coil voltage of 28VDC and a maximum pick-up voltage of 18VDC. The coil current is 62.22mA and coil resistance is 450 ohms. It can switch up to 200VAC and 28VDC. The relay is designed for through hole mounting and operates within a temperature range of -65 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |