This 3PDT latching relay features a maximum current rating of 25A and a DC coil voltage of 6V. It has a termination style of solder hook and 14 number of terminals. The relay's coil current is 214.27 and coil resistance is 28. The maximum AC switching voltage is 200 and maximum DC switching voltage is 28. The relay is designed for through hole mounting and operates within a temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |