This latching relay features a 3PDT contact arrangement with a maximum current rating of 25A and a termination style of solder hook. It has 14 terminals and a DC coil voltage of 28VDC. The relay can switch up to 200VAC and has a coil resistance of 450 ohms. It can operate in temperatures ranging from -65 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |