The M502-G4BC is a 3PDT latching relay with a maximum current rating of 25A and a DC coil voltage of 12VDC. It features a solder pin termination style and a through hole mounting configuration. The relay operates within a temperature range of -65°C to 125°C and has a maximum pick-up voltage of 9VDC. The coil resistance is 112 ohms and the maximum AC switching voltage is 200V.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 107.14mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 112Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |