This 3PDT latching relay features a 14-terminal contact arrangement and a 6V DC coil voltage rating. It can handle a maximum current of 25A and has a maximum pick-up voltage of 4.5VDC. The relay's coil current is 214.27mA and has a resistance of 28 ohms. It can switch up to 200V AC and 28V DC. The operating temperature range is from -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |