The M502-J1B is a latching relay with a 3PDT contact arrangement and a maximum current rating of 25A. It has a termination style of solder pin and 14 terminals. The relay operates at a DC coil voltage of 12VDC and has a maximum pick-up voltage of 9VDC. The coil current is 107.14mA and the coil resistance is 112 ohms. The relay is suitable for switching voltages up to 200VAC and 28VDC. It is designed for flange mounting and has an operating temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 107.14mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 112Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |