This latching relay features a 3PDT contact arrangement and can handle a maximum current rating of 25A. It has a termination style of solder pin and 14 total terminals. The relay operates with a DC coil voltage of 6VDC and a maximum pick-up voltage of 4.5VDC. The coil current is 214.27mA and the maximum AC switching voltage is 200VAC. The coil resistance is 28 ohms and the maximum DC switching voltage is 28VDC. The relay is designed for flange mount and has an operating temperature range of -65C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |