This latching relay features a 3PDT contact arrangement and can handle a maximum current rating of 25A. It has a termination style of solder hook and 14 terminals. The relay operates within a temperature range of -65°C to 125°C and has a coil resistance of 28 ohms. The maximum pick-up voltage is 4.5VDC, and the maximum AC switching voltage is 200VAC.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |