This latching relay features a 3PDT contact arrangement and can handle a maximum current rating of 25A. It has a termination style of solder pin and 14 terminals. The relay operates within a temperature range of -65°C to 125°C and has a coil voltage of 28VDC with a maximum pick-up voltage of 18VDC. The coil current is 62.22mA and the coil resistance is 450 ohms. The relay can switch up to 200VAC and 28VDC.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 62.22mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 450Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |