The M502-J4CC is a latching relay with a 3PDT contact arrangement and a maximum current rating of 25A. It has a termination style of solder pin and 14 terminals. The relay operates with a DC coil voltage of 6VDC and a maximum pick-up voltage of 4.5VDC. The coil current is 214.27mA and the coil resistance is 28 ohms. The relay can switch up to 200VAC and 28VDC. It is designed for flange mount and has an operating temperature range of -65C to 125C.
Checking distributor stock and pricing after the page loads.
Leach International M502-J4CC technical specifications.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |