The M502-O1BC is a 3PDT latching relay with a maximum current rating of 25A. It has a 12V DC coil voltage and a maximum pick-up voltage of 9VDC. The relay is designed for through hole mounting and operates within a temperature range of -65 to 125°C. It features a solder pin termination style and 14 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9VDC |
| Coil Current | 107.14mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 112Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |