This latching relay features a 3PDT contact arrangement and a maximum current rating of 25A. It has a termination style of solder pin and a number of terminals of 14. The DC coil voltage is 6VDC, with a maximum pick-up voltage of 4.5VDC and a coil current of 214.27mA. The relay can switch up to 200VAC and has a coil resistance of 28 ohms. It is designed for through-hole mounting and operates within a temperature range of -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |