This 3PDT latching relay features a maximum current rating of 25A and a maximum switching voltage of 200V AC. The relay has a contact arrangement of 3PDT and a termination style of solder hook. It is designed for through hole mounting and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The coil voltage is 6V DC and the coil current is 214.27mA. The maximum pick-up voltage is 4.5VDC and the coil resistance is 28 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Latching Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 14 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Coil Current | 214.27mA |
| Maximum AC Switching Voltage | 200V |
| Coil Resistance | 28Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |