The MS24149-A1 is a general purpose DPDT relay with a max current rating of 10A and a coil current of 55mA. It has a termination style of screw terminal and an AC coil voltage of 115V. The relay is flange mount and has a minimum operating temperature of -70°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 90VAC |
| Coil Current | 55mA |
| Mounting | Flange Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |