The MS24171-D1 is a contactor relay with a single pole, single throw normally open double make contact arrangement. It has a maximum current rating of 200mA and can operate with a DC coil voltage of up to 28V. The relay features screw terminal termination and is mounted via a stud. It can withstand a minimum operating temperature of -55°C and a maximum operating temperature of 71°C.
Leach International MS24171-D1 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO-DM |
| Max Current Rating | 200A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 373.33mA |
| Coil Resistance | 75Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Stud Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 71°C |
Download the complete datasheet for Leach International MS24171-D1 to view detailed technical specifications.
No datasheet is available for this part.