Electromechanical Relay 115VAC 50A 3PST-NO(94.7x77.09x61.93)mm Flange Contactor Relay
Leach International MS27222-4 technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 50A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 90VAC |
| Coil Current | 200mA |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Leach International MS27222-4 to view detailed technical specifications.
No datasheet is available for this part.