Electromechanical Relay 115VAC 25A 3PST-NO(38.89x38.89x42.67)mm Stud Non Latching Relay
Leach International MS27418-1A technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 95VAC |
| Coil Current | 55mA |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Stud Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.