This non-latching relay features a 3PST-NO contact arrangement and can handle a maximum current rating of 25A. The termination style is solder hook with 8 terminals. The DC coil voltage is 28VDC, with a maximum pick-up voltage of 18VDC. The relay can switch up to 115/200VAC and has a coil resistance of 160 ohms. It is designed for stud mount applications and operates within a temperature range of -70°C to 125°C.
Leach International MS27418-1B technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Stud Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.