The MS27418-1D is a non-latching relay with a 3PST-NO contact arrangement and a maximum current rating of 25A. It has a termination style of solder hook and 8 terminals. The relay operates with a DC coil voltage of 28VDC and a maximum pick-up voltage of 18VDC. The coil current is 175mA and the maximum AC switching voltage is 115/200V. The relay is designed for stud mount and has a minimum operating temperature of -70°C and a maximum operating temperature of 125°C.
Leach International MS27418-1D technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 25A |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 175mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Stud Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.