The MS27418-2B is a non-latching relay with a 3PST-NO contact arrangement, rated for 25A maximum current. It features screw terminal termination and is designed for bracket mount applications. The relay has a minimum operating temperature of -70°C and a maximum operating temperature of 125°C. The coil voltage is 28VDC, with a maximum pick-up voltage of 18VDC and a coil current of 175mA. The relay is rated for switching voltages of up to 115/200VAC and 28VDC.
Leach International MS27418-2B technical specifications.
| Type | Non Latching Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 25A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Coil Current | 175mA |
| Maximum AC Switching Voltage | 115/200V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Mounting | Bracket Mount |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.